SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B17-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B17-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B17-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B17-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B17-AU_R1_000A1
Description
DIODE ZENER 17V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.97700$9.77
100$0.60520$60.52
500$0.44110$220.55
1,000$0.38789$387.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19868$596.04
6,000$0.17602$1,056.12
9,000$0.16445$1,480.05
15,000$0.15142$2,271.30
21,000$0.14369$3,017.49
30,000$0.13617$4,085.10
75,000$0.11966$8,974.50
150,000$0.10944$16,416.00
300,000$0.10084$30,252.00
Manufacturers Standard Package