
PJD85N03-AU_L2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJD85N03-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD85N03-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD85N03-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD85N03-AU_L2_000A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 85A (Tc) 2W (Ta), 58W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2436 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 58W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.45450 | $10,363.50 |
6,000 | $3.21287 | $19,277.22 |
9,000 | $3.11818 | $28,063.62 |