
PEC3205M1Q_R1_00201 | |
---|---|
DigiKey Part Number | 3757-PEC3205M1Q_R1_00201TR-ND - Tape & Reel (TR) 3757-PEC3205M1Q_R1_00201CT-ND - Cut Tape (CT) 3757-PEC3205M1Q_R1_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3205M1Q_R1_00201 |
Description | TVS DIODE 5VWM 13VC DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34300 | $3,430.00 |
20,000 | $0.31125 | $6,225.00 |
30,000 | $0.29507 | $8,852.10 |