
PJD16P06A-AU_L2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJD16P06A-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD16P06A-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD16P06A-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD16P06A-AU_L2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta), 16A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1256 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.59000 | $55.90 |
100 | $3.66160 | $366.16 |
500 | $2.83198 | $1,415.99 |
1,000 | $2.56451 | $2,564.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.22478 | $6,674.34 |
6,000 | $2.11933 | $12,715.98 |
9,000 | $1.96659 | $17,699.31 |
15,000 | $1.86869 | $28,030.35 |
21,000 | $1.85220 | $38,896.20 |