
PJD16P04_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD16P04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD16P04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD16P04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD16P04_L2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta), 16A (Tc) 2W (Ta), 22W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 929 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 22W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD16P04-AU_L2_000A1 | Panjit International Inc. | 2,230 | 3757-PJD16P04-AU_L2_000A1CT-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36819 | $4,104.57 |
| 6,000 | $1.26991 | $7,619.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.89700 | $38.97 |
| 100 | $2.50340 | $250.34 |
| 500 | $1.90360 | $951.80 |
| 1,000 | $1.71007 | $1,710.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.36000 | $53.60 |
| 100 | $3.50240 | $350.24 |
| 500 | $2.70406 | $1,352.03 |
| 1,000 | $2.44688 | $2,446.88 |

