
PJD16N06A_L2_00001 | |
---|---|
DigiKey Part Number | 3757-PJD16N06A_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD16N06A_L2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.4A (Ta), 16A (Tc) 2W (Ta), 27W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49183 | $4,475.49 |
6,000 | $1.36761 | $8,205.66 |
9,000 | $1.30431 | $11,738.79 |
15,000 | $1.23318 | $18,497.70 |
21,000 | $1.19106 | $25,012.26 |
30,000 | $1.15013 | $34,503.90 |