


SMF150A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF150A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF150A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF150A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF150A_R1_00001 |
Description | TVS DIODE 150VWM 243VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.06900 | $20.69 |
100 | $1.40410 | $140.41 |
500 | $1.08386 | $541.93 |
1,000 | $0.98532 | $985.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67593 | $2,027.79 |
6,000 | $0.65179 | $3,910.74 |
9,000 | $0.62765 | $5,648.85 |