
PJB140P04E7-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJB140P04E7-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJB140P04E7-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJB140P04E7-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJB140P04E7-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20.4A (Ta), 140A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $17.03800 | $170.38 |
100 | $11.81890 | $1,181.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $9.08773 | $7,270.18 |
1,600 | $8.45035 | $13,520.56 |
2,400 | $8.18534 | $19,644.82 |