
PJA3440-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3440-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3440-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3440-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3440-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3440_R1_00001 | Panjit International Inc. | 21,792 | 3757-PJA3440_R1_00001CT-ND | $61.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.10500 | $21.05 |
| 100 | $1.32280 | $132.28 |
| 500 | $0.98394 | $491.97 |
| 1,000 | $0.87444 | $874.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73492 | $2,204.76 |
| 6,000 | $0.66454 | $3,987.24 |
| 9,000 | $0.62866 | $5,657.94 |
| 15,000 | $0.58833 | $8,824.95 |
| 21,000 | $0.56443 | $11,853.03 |
| 30,000 | $0.54120 | $16,236.00 |






