
PJA3431_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3431_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3431_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3431_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3431_R1_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 325mOhm @ 1.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43900 | $14.39 |
| 100 | $0.89530 | $89.53 |
| 500 | $0.65804 | $329.02 |
| 1,000 | $0.58134 | $581.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48342 | $1,450.26 |
| 6,000 | $0.43399 | $2,603.94 |
| 9,000 | $0.40877 | $3,678.93 |
| 15,000 | $0.38041 | $5,706.15 |
| 21,000 | $0.36360 | $7,635.60 |
| 30,000 | $0.34726 | $10,417.80 |

