P-Channel 20 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3419_R1_00001

DigiKey Part Number
3757-PJA3419_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3419_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3419_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3419_R1_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
602 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79200$17.92
100$1.12060$112.06
500$0.82922$414.61
1,000$0.73500$735.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61491$1,844.73
6,000$0.55432$3,325.92
9,000$0.52342$4,710.78
15,000$0.48866$7,329.90
21,000$0.46807$9,829.47
30,000$0.44806$13,441.80
Manufacturers Standard Package