
PJA3416AE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJA3416AE_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3416AE_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3416AE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3416AE_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3416AE_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 836 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.04200 | $20.42 |
100 | $1.28420 | $128.42 |
500 | $0.95672 | $478.36 |
1,000 | $0.85078 | $850.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72606 | $2,178.18 |
6,000 | $0.56472 | $3,388.32 |
9,000 | $0.45695 | $4,112.55 |
15,000 | $0.43897 | $6,584.55 |