
PJA3407_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3407_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3407_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3407_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3407_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 528 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.42500 | $24.25 |
| 100 | $1.53250 | $153.25 |
| 500 | $1.14592 | $572.96 |
| 1,000 | $1.02070 | $1,020.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86148 | $2,584.44 |
| 6,000 | $0.78117 | $4,687.02 |
| 9,000 | $0.74023 | $6,662.07 |
| 15,000 | $0.69420 | $10,413.00 |
| 21,000 | $0.66694 | $14,005.74 |
| 30,000 | $0.64044 | $19,213.20 |


