
PJA3405_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3405_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3405_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3405_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3405_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 73mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 417 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.57000 | $15.70 |
| 100 | $0.98000 | $98.00 |
| 500 | $0.72218 | $361.09 |
| 1,000 | $0.63881 | $638.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53248 | $1,597.44 |
| 6,000 | $0.47882 | $2,872.92 |
| 9,000 | $0.45145 | $4,063.05 |
| 15,000 | $0.42067 | $6,310.05 |
| 21,000 | $0.40243 | $8,451.03 |
| 30,000 | $0.38469 | $11,540.70 |



