
PJ4L40_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJ4L40_R1_00001TR-ND - Tape & Reel (TR) 3757-PJ4L40_R1_00001CT-ND - Cut Tape (CT) 3757-PJ4L40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ4L40_R1_00001 |
Description | TVS DIODE 25VWM SOT363 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67360 | $2,020.80 |
6,000 | $0.60887 | $3,653.22 |
9,000 | $0.57586 | $5,182.74 |
15,000 | $0.53877 | $8,081.55 |
21,000 | $0.51679 | $10,852.59 |
30,000 | $0.49542 | $14,862.60 |
75,000 | $0.44853 | $33,639.75 |
150,000 | $0.42909 | $64,363.50 |