
PG5391_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PG5391_R2_00001TR-ND - Tape & Reel (TR) 3757-PG5391_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG5391_R2_00001 |
Description | DIODE STANDARD 50V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.26179 | $15,707.40 |
120,000 | $0.24203 | $29,043.60 |
180,000 | $0.23197 | $41,754.60 |
300,000 | $0.22170 | $66,510.00 |