
PG4002_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PG4002_R2_00001TR-ND - Tape & Reel (TR) 3757-PG4002_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG4002_R2_00001 |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22973 | $1,148.65 |
10,000 | $0.20522 | $2,052.20 |
15,000 | $0.19271 | $2,890.65 |
25,000 | $0.17864 | $4,466.00 |
35,000 | $0.17030 | $5,960.50 |
50,000 | $0.16219 | $8,109.50 |
125,000 | $0.14438 | $18,047.50 |
250,000 | $0.13337 | $33,342.50 |
500,000 | $0.12411 | $62,055.00 |