Parametric Equivalent

PG206R_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG206R_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG206R_R2_00001 |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR205G | Taiwan Semiconductor Corporation | 7,305 | 1801-FR205GCT-ND | $3.54000 | Parametric Equivalent |
| FR205G | SMC Diode Solutions | 0 | 1655-FR205GTB-ND | $0.50861 | Parametric Equivalent |
| FR205G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR205G-TTR-ND | $0.43807 | Parametric Equivalent |
| FR205GA-G | Comchip Technology | 0 | 641-FR205GA-G-ND | $0.51817 | Parametric Equivalent |
| FR205GB-G | Comchip Technology | 0 | 641-FR205GB-GTB-ND | $0.70162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.45580 | $27,348.00 |





