Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG202R_R2_00001

DigiKey Part Number
3757-PG202R_R2_00001TR-ND - Tape & Reel (TR)
3757-PG202R_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PG202R_R2_00001
Description
DIODE STANDARD 200V 2A DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.34800$13.48
100$0.83940$83.94
500$0.61612$308.06
1,000$0.54361$543.61
2,000$0.48244$964.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43083$1,723.32
8,000$0.38737$3,098.96
12,000$0.36519$4,382.28
20,000$0.34026$6,805.20
28,000$0.32548$9,113.44
40,000$0.31111$12,444.40
Manufacturers Standard Package