
PE1605C4A6_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PE1605C4A6_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605C4A6_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605C4A6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4A6_R1_00001 |
Description | TVS DIODE 5.5VWM 15VC SOT236 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.40400 | $14.04 |
100 | $0.83750 | $83.75 |
500 | $0.82520 | $412.60 |
1,000 | $0.79663 | $796.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61960 | $1,858.80 |
6,000 | $0.56328 | $3,379.68 |
9,000 | $0.38592 | $3,473.28 |
15,000 | $0.36772 | $5,515.80 |
21,000 | $0.34287 | $7,200.27 |