Parametric Equivalent

PDZ7.5B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ7.5B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ7.5B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ7.5B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ7.5B_R1_00001 |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2.13% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22091 | $1,104.55 |
| 10,000 | $0.19722 | $1,972.20 |
| 15,000 | $0.18512 | $2,776.80 |
| 25,000 | $0.17151 | $4,287.75 |
| 35,000 | $0.16345 | $5,720.75 |
| 50,000 | $0.15561 | $7,780.50 |
| 125,000 | $0.13838 | $17,297.50 |
| 250,000 | $0.12773 | $31,932.50 |
| 500,000 | $0.11877 | $59,385.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32886 | $328.86 |


