PDZ7.5B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4,229
Unit Price: $1.23000
Datasheet
Zener Diode 7.5 V 400 mW ±2.13% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ7.5B_R1_00001

DigiKey Part Number
3757-PDZ7.5B_R1_00001TR-ND - Tape & Reel (TR)
3757-PDZ7.5B_R1_00001CT-ND - Cut Tape (CT)
3757-PDZ7.5B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ7.5B_R1_00001
Description
DIODE ZENER 7.5V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 400 mW ±2.13% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.13%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22091$1,104.55
10,000$0.19722$1,972.20
15,000$0.18512$2,776.80
25,000$0.17151$4,287.75
35,000$0.16345$5,720.75
50,000$0.15561$7,780.50
125,000$0.13838$17,297.50
250,000$0.12773$31,932.50
500,000$0.11877$59,385.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.79700$7.97
100$0.41110$41.11
500$0.36996$184.98
1,000$0.32886$328.86
* All Digi-Reel orders will add a $55.00 reeling fee.