
PDZ12B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ12B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ12B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ12B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ12B-AU_R1_000A1 |
Description | DIODE ZENER 12V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ12B_R1_00001 | Panjit International Inc. | 23 | 3757-PDZ12B_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22091 | $1,104.55 |
| 10,000 | $0.19722 | $1,972.20 |
| 15,000 | $0.18512 | $2,776.80 |
| 25,000 | $0.17151 | $4,287.75 |
| 35,000 | $0.16345 | $5,720.75 |
| 50,000 | $0.15561 | $7,780.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.81400 | $8.14 |
| 100 | $0.50070 | $50.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.43570 | $43.57 |
| 500 | $0.39464 | $197.32 |
| 1,000 | $0.35352 | $353.52 |

