


PCDH40120CCG1_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDH40120CCG1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDH40120CCG1_T0_00601 |
Description | DIODE ARR SIC 1200V 20A TO-247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 180 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 20A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.00000 | $135.00 |
| 10 | $95.58300 | $955.83 |
| 100 | $88.87440 | $8,887.44 |

