Diode 650 V 8A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDF0865G1_T0_00601

DigiKey Part Number
3757-PCDF0865G1_T0_00601-ND
Manufacturer
Manufacturer Product Number
PCDF0865G1_T0_00601
Description
DIODE SIL CARB 650V 8A ITO220AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$53.52000$53.52
50$28.26060$1,413.03
100$25.82620$2,582.62
500$21.56138$10,780.69
1,000$20.19258$20,192.58
2,000$19.32053$38,641.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.