
PCDD0665G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD0665G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD0665G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD0665G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0665G1_L2_00001 |
Description | DIODE SIL CARB 650V 6A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 228pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3D06065E | SMC Diode Solutions | 477 | 1655-S3D06065ECT-ND | $1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.93493 | $26,804.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $16.78800 | $167.88 |
| 100 | $11.58000 | $1,158.00 |
| 500 | $9.35540 | $4,677.70 |
| 1,000 | $8.64039 | $8,640.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $21.05500 | $210.55 |
| 100 | $14.77900 | $1,477.90 |
| 500 | $12.09926 | $6,049.63 |
| 1,000 | $11.23846 | $11,238.46 |

