Parametric Equivalent

PBHV9110DW-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PBHV9110DW-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PBHV9110DW-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PBHV9110DW-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9110DW-AU_R2_000A1 |
Description | TRANS PNP 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74256 | $1,856.40 |
| 5,000 | $0.67081 | $3,354.05 |
| 7,500 | $0.63420 | $4,756.50 |
| 12,500 | $0.59305 | $7,413.12 |
| 17,500 | $0.57735 | $10,103.62 |


