
PBHV8110DW_R2_00701 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DW_R2_00701TR-ND - Tape & Reel (TR) 3757-PBHV8110DW_R2_00701CT-ND - Cut Tape (CT) 3757-PBHV8110DW_R2_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DW_R2_00701 |
Description | NPN LOW VCE(SAT) TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.34010 | $134.01 |
| 500 | $0.99956 | $499.78 |
| 1,000 | $0.88940 | $889.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76996 | $1,924.90 |
| 5,000 | $0.69597 | $3,479.85 |
| 7,500 | $0.65823 | $4,936.72 |
| 12,500 | $0.61582 | $7,697.75 |
| 17,500 | $0.59070 | $10,337.25 |
| 25,000 | $0.56628 | $14,157.00 |
| 62,500 | $0.51267 | $32,041.87 |
| 125,000 | $0.49041 | $61,301.25 |

