
P6SMBJ6.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ6.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ6.5A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ6.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ6.5A_R1_00001 |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.88330 | $706.64 |
| 1,600 | $0.78891 | $1,262.26 |
| 2,400 | $0.74069 | $1,777.66 |
| 4,000 | $0.68646 | $2,745.84 |
| 5,600 | $0.65431 | $3,664.14 |
| 8,000 | $0.62306 | $4,984.48 |
| 20,000 | $0.55440 | $11,088.00 |
| 40,000 | $0.51197 | $20,478.80 |
| 80,000 | $0.47629 | $38,103.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03900 | $20.39 |
| 100 | $1.28500 | $128.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.37300 | $137.30 |

