DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ51CA_R1_00001

DigiKey Part Number
3757-P6SMBJ51CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ51CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ51CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ51CA_R1_00001
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.88443$707.54
1,600$0.78991$1,263.86
2,400$0.74163$1,779.91
4,000$0.68733$2,749.32
5,600$0.65515$3,668.84
8,000$0.62385$4,990.80
20,000$0.55511$11,102.20
40,000$0.51262$20,504.80
80,000$0.47690$38,152.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.54400$25.44
100$1.61510$161.51
Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
* All Digi-Reel orders will add a $55.00 reeling fee.