
P6SMBJ48A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ48A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ48A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ48A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ48A-AU_R1_000A1 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
13,600 | $0.82458 | $11,214.29 |
27,200 | $0.76290 | $20,750.88 |
40,800 | $0.73148 | $29,844.38 |
68,000 | $0.70384 | $47,861.12 |