P6SMBJ36A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1,572
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,587
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50814
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25354
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 6,103
Unit Price: $6.59000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42916
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.96072
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.30226
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 7,862
Unit Price: $0.99000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.37019
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8,324
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,250
Unit Price: $1.81000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 49,957
Unit Price: $3.29000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ36A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ36A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ36A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ36A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ36A-AU_R1_000A1
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.86159$689.27
1,600$0.76918$1,230.69
2,400$0.72198$1,732.75
4,000$0.66889$2,675.56
5,600$0.63742$3,569.55
8,000$0.60682$4,854.56
20,000$0.53960$10,792.00
40,000$0.49806$19,922.40
80,000$0.46313$37,050.40
Manufacturers Standard Package