
P6SMBJ33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ33A-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.86049 | $688.39 |
| 1,600 | $0.76819 | $1,229.10 |
| 2,400 | $0.72106 | $1,730.54 |
| 4,000 | $0.66804 | $2,672.16 |
| 5,600 | $0.63661 | $3,565.02 |
| 8,000 | $0.60605 | $4,848.40 |
| 20,000 | $0.53892 | $10,778.40 |
| 40,000 | $0.49742 | $19,896.80 |
| 80,000 | $0.46254 | $37,003.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.99000 | $19.90 |
| 100 | $1.25300 | $125.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.21200 | $22.12 |
| 100 | $1.49630 | $149.63 |

