
P6SMBJ30CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ30CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ30CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ30CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ30CA_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.86049 | $688.39 |
| 1,600 | $0.76819 | $1,229.10 |
| 2,400 | $0.72106 | $1,730.54 |
| 4,000 | $0.66804 | $2,672.16 |
| 5,600 | $0.63661 | $3,565.02 |
| 8,000 | $0.60605 | $4,848.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.35330 | $135.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.37300 | $137.30 |

