P6SMBJ30A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 730
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24395
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55897
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41822
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.96618
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.23108
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $199.97790
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4,500
Unit Price: $0.98000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36736
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $5.88000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2,475
Unit Price: $3.27000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ30A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ30A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ30A-AU_R1_000A1
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.85499$683.99
1,600$0.76329$1,221.26
2,400$0.71645$1,719.48
4,000$0.66377$2,655.08
5,600$0.63254$3,542.22
8,000$0.60218$4,817.44
20,000$0.53547$10,709.40
40,000$0.49425$19,770.00
80,000$0.45958$36,766.40
Manufacturers Standard Package