42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ26A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ26A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ26A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ26A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ26A-AU_R1_000A1
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.86049$688.39
1,600$0.76819$1,229.10
2,400$0.72106$1,730.54
4,000$0.66804$2,672.16
5,600$0.63661$3,565.02
8,000$0.60605$4,848.40
Manufacturers Standard Package