
P6SMBJ26A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ26A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ26A-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.22046 | $976.37 |
1,600 | $1.09586 | $1,753.38 |
2,400 | $1.03233 | $2,477.59 |
4,000 | $0.96087 | $3,843.48 |
5,600 | $0.91852 | $5,143.71 |
8,000 | $0.87734 | $7,018.72 |
20,000 | $0.78693 | $15,738.60 |
40,000 | $0.73107 | $29,242.80 |
80,000 | $0.70204 | $56,163.20 |