P6SMBJ17A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 550
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25354
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35422
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42916
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.30226
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.15820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $183.24510
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.37019
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $5.93000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 919
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 19,663
Unit Price: $2.47000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ17A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ17A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ17A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ17A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ17A-AU_R1_000A1
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85,600$0.70384$60,248.70
Manufacturers Standard Package