
P6SMBJ170A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ170A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ170A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ170A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ170A_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.12151 | $897.21 |
1,600 | $1.00554 | $1,608.86 |
2,400 | $0.94640 | $2,271.36 |
4,000 | $0.87988 | $3,519.52 |
5,600 | $0.84044 | $4,706.46 |
8,000 | $0.80210 | $6,416.80 |
20,000 | $0.71791 | $14,358.20 |
40,000 | $0.66588 | $26,635.20 |
80,000 | $0.62975 | $50,380.00 |