
P6SMBJ100AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ100AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ100AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ100AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ100AS_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.88330 | $706.64 |
| 1,600 | $0.78891 | $1,262.26 |
| 2,400 | $0.74069 | $1,777.66 |
| 4,000 | $0.68646 | $2,745.84 |
| 5,600 | $0.65431 | $3,664.14 |
| 8,000 | $0.62306 | $4,984.48 |
| 20,000 | $0.55440 | $11,088.00 |
| 40,000 | $0.51197 | $20,478.80 |
| 80,000 | $0.47629 | $38,103.20 |

