DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA27CA_R1_00001

DigiKey Part Number
3757-P4SMA27CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMA27CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMA27CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA27CA_R1_00001
Description
TVS DIODE 23.1VWM 37.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,200$0.68026$17,142.55
50,400$0.63224$31,864.90
75,600$0.60967$46,091.05
Manufacturers Standard Package