
P6SMB51A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB51A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB51A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB51A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB51A_R1_00001 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.27055 | $1,016.44 |
1,600 | $1.14169 | $1,826.70 |
2,400 | $1.07595 | $2,582.28 |
4,000 | $1.00199 | $4,007.96 |
5,600 | $0.95816 | $5,365.70 |
8,000 | $0.91556 | $7,324.48 |
20,000 | $0.82202 | $16,440.40 |
40,000 | $0.76423 | $30,569.20 |
80,000 | $0.73899 | $59,119.20 |