
P6SMB400A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB400A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB400A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB400A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400A_R1_00001 |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.05990 | $1,647.92 |
| 1,600 | $1.86644 | $2,986.30 |
| 2,400 | $1.76783 | $4,242.79 |
| 4,000 | $1.67316 | $6,692.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.81000 | $48.10 |
| 100 | $3.11680 | $311.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.65900 | $36.59 |
| 100 | $2.50760 | $250.76 |

