
P6SMB39A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB39A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB39A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB39A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A_R1_00001 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.27218 | $1,017.74 |
| 1,600 | $1.14315 | $1,829.04 |
| 2,400 | $1.07733 | $2,585.59 |
| 4,000 | $1.00327 | $4,013.08 |
| 5,600 | $0.95939 | $5,372.58 |
| 8,000 | $0.91673 | $7,333.84 |
| 20,000 | $0.82308 | $16,461.60 |
| 40,000 | $0.76521 | $30,608.40 |
| 80,000 | $0.73994 | $59,195.20 |

