49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36CA_R1_00001

DigiKey Part Number
3757-P6SMB36CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB36CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB36CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36CA_R1_00001
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.88330$706.64
1,600$0.78891$1,262.26
2,400$0.74069$1,777.66
4,000$0.68646$2,745.84
5,600$0.65431$3,664.14
8,000$0.62306$4,984.48
20,000$0.55440$11,088.00
40,000$0.51197$20,478.80
80,000$0.47629$38,103.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.03900$20.39
100$1.28500$128.50
Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.34300$23.43
100$1.58670$158.67
* All Digi-Reel orders will add a $55.00 reeling fee.