
P6SMB15A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB15A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB15A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A_R1_00001 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.88443 | $707.54 |
1,600 | $0.78991 | $1,263.86 |
2,400 | $0.74163 | $1,779.91 |
4,000 | $0.68733 | $2,749.32 |
5,600 | $0.65515 | $3,668.84 |
8,000 | $0.62385 | $4,990.80 |
20,000 | $0.55511 | $11,102.20 |
40,000 | $0.51262 | $20,504.80 |
80,000 | $0.47690 | $38,152.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.86500 | $28.65 |
100 | $1.82420 | $182.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.30500 | $23.05 |
100 | $1.55580 | $155.58 |