
P6KE27AS_AY_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE27AS_AY_00001CT-ND - Cut Tape (CT) 3757-P6KE27AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27AS_AY_00001 |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
100 | $1.39590 | $139.59 |
500 | $1.04280 | $521.40 |
1,000 | $0.92858 | $928.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68212 | $2,046.36 |
6,000 | $0.61674 | $3,700.44 |
9,000 | $0.58341 | $5,250.69 |
15,000 | $0.54594 | $8,189.10 |
21,000 | $0.52374 | $10,998.54 |
30,000 | $0.50215 | $15,064.50 |
75,000 | $0.45479 | $34,109.25 |
150,000 | $0.43621 | $65,431.50 |