
P6KE20A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE20A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE20A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE20A_R2_00001 |
Description | TVS DIODE 17.1VWM 27.7VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.00199 | $4,007.96 |
8,000 | $0.91556 | $7,324.48 |
12,000 | $0.87152 | $10,458.24 |
20,000 | $0.82202 | $16,440.40 |
28,000 | $0.79272 | $22,196.16 |
40,000 | $0.76423 | $30,569.20 |
100,000 | $0.73899 | $73,899.00 |