
P4SMAJ60CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ60CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ60CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ60CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ60CAS_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.68787 | $1,238.17 |
| 3,600 | $0.61796 | $2,224.66 |
| 5,400 | $0.58229 | $3,144.37 |
| 9,000 | $0.54220 | $4,879.80 |
| 12,600 | $0.51842 | $6,532.09 |
| 18,000 | $0.49532 | $8,915.76 |
| 45,000 | $0.44458 | $20,006.10 |
| 90,000 | $0.41323 | $37,190.70 |
| 180,000 | $0.39874 | $71,773.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.14940 | $114.94 |
| 500 | $0.85322 | $426.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.10990 | $110.99 |
| 500 | $0.85504 | $427.52 |

