96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ60CA_R1_00001

DigiKey Part Number
3757-P4SMAJ60CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ60CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ60CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ60CA_R1_00001
Description
TVS DIODE 60VWM 96.8VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.68787$1,238.17
3,600$0.61796$2,224.66
5,400$0.58229$3,144.37
9,000$0.54220$4,879.80
12,600$0.51842$6,532.09
18,000$0.49532$8,915.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.97300$19.73
100$1.24140$124.14
Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.66100$16.61
100$1.11810$111.81
500$0.86326$431.63
* All Digi-Reel orders will add a $55.00 reeling fee.